
B3FS-1015P | |
|---|---|
DigiKey Part Number | Z8524TR-ND - Tape & Reel (TR) Z8524CT-ND - Cut Tape (CT) Z8524DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | B3FS-1015P |
Description | SWITCH TACTILE SPST-NO 0.05A 24V |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | B3FS-1015P Models |
Category | Actuator Height off PCB, Vertical 4.30mm |
Mfr | Actuator Orientation Top Actuated |
Series | Termination Style Gull Wing |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Outline 6.30mm x 6.00mm |
Part Status Active | Illumination Non-Illuminated |
Circuit SPST-NO | Operating Force 260gf |
Switch Function Off-Mom | Operating Temperature -25°C ~ 70°C |
Contact Rating @ Voltage 0.05A @ 24VDC | Switch Travel 0.25mm |
Actuator Type Standard | Mechanical Life 300,000 Cycles |
Mounting Type | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,78000 Kč | 24,78 Kč |
| 10 | 21,08200 Kč | 210,82 Kč |
| 25 | 19,59520 Kč | 489,88 Kč |
| 100 | 17,46610 Kč | 1 746,61 Kč |
| 250 | 16,18440 Kč | 4 046,10 Kč |
| 500 | 15,29620 Kč | 7 648,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 14,48505 Kč | 14 485,05 Kč |
| 2 000 | 13,75212 Kč | 27 504,24 Kč |
| 3 000 | 13,35956 Kč | 40 078,68 Kč |
| 5 000 | 12,90205 Kč | 64 510,25 Kč |
| 7 000 | 12,62265 Kč | 88 358,55 Kč |
| 10 000 | 12,34489 Kč | 123 448,90 Kč |
| Unit Price without VAT: | 24,78000 Kč |
|---|---|
| Unit Price with VAT: | 29,98380 Kč |






