
TFM-107-02-L-DH-TR | |
|---|---|
DigiKey Part Number | SAM14682TR-ND - Tape & Reel (TR) SAM14682CT-ND - Cut Tape (CT) SAM14682DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TFM-107-02-L-DH-TR |
Description | CONN HEADER SMD R/A 14POS 1.27MM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Header Surface Mount, Right Angle 14 position 0.050" (1.27mm) |
Datasheet | Datasheet |
EDA/CAD Models | TFM-107-02-L-DH-TR Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Length - Mating 0.150" (3.81mm) |
Series | Insulation Height 0.225" (5.72mm) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Contact Shape Square |
Part Status Active | Contact Finish - Mating Gold |
Connector Type | Contact Finish Thickness - Mating 15.0µin (0.38µm) |
Contact Type Male Pin | Contact Finish - Post Tin |
Pitch - Mating | Contact Material Phosphor Bronze |
Number of Positions | Insulation Material Liquid Crystal Polymer (LCP) |
Number of Rows 2 | Operating Temperature -55°C ~ 125°C |
Row Spacing - Mating | Material Flammability Rating UL94 V-0 |
Number of Positions Loaded All | Insulation Color Black |
Style | Current Rating (Amps) 3.7A per Contact |
Shrouding Shrouded - 4 Wall | Voltage Rating 250VAC |
Mounting Type | Base Product Number |
Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,34000 Kč | 70,34 Kč |
| 10 | 59,82300 Kč | 598,23 Kč |
| 100 | 50,83620 Kč | 5 083,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 275 | 43,94920 Kč | 12 086,03 Kč |
| 550 | 40,14818 Kč | 22 081,50 Kč |
| 1 375 | 36,64159 Kč | 50 382,19 Kč |
| 2 750 | 36,45780 Kč | 100 258,95 Kč |
| Unit Price without VAT: | 70,34000 Kč |
|---|---|
| Unit Price with VAT: | 85,11140 Kč |





