
KR DELPS1.22-UHVI-26-H3Q4-20-S | |
|---|---|
DigiKey Part Number | 475-KRDELPS1.22-UHVI-26-H3Q4-20-STR-ND - Tape & Reel (TR) 475-KRDELPS1.22-UHVI-26-H3Q4-20-SCT-ND - Cut Tape (CT) 475-KRDELPS1.22-UHVI-26-H3Q4-20-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KR DELPS1.22-UHVI-26-H3Q4-20-S |
Description | LED RED CLEAR SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Red 621nm LED Indication - Discrete 2.225V 2-SMD, Flat Leads |
Datasheet | Datasheet |
Category | Voltage - Forward (Vf) (Typ) 2.225V |
Mfr | Current - Test 20mA |
Series | Viewing Angle 120° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Wavelength - Dominant |
Color | Wavelength - Peak 623nm |
Lens Color Colorless | Package / Case 2-SMD, Flat Leads |
Lens Transparency Clear | Supplier Device Package |
Millicandela Rating | Size / Dimension 1.40mm L x 0.80mm W |
Lens Style Oval with Flat Top | Height (Max) 0.70mm |
Lens Size 1.23mm x 0.60mm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,04000 Kč | 5,04 Kč |
| 10 | 3,42300 Kč | 34,23 Kč |
| 100 | 2,39800 Kč | 239,80 Kč |
| 500 | 1,92384 Kč | 961,92 Kč |
| 1 000 | 1,76677 Kč | 1 766,77 Kč |
| 2 000 | 1,63281 Kč | 3 265,62 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9 000 | 1,40682 Kč | 12 661,38 Kč |
| 18 000 | 1,32672 Kč | 23 880,96 Kč |
| 27 000 | 1,28565 Kč | 34 712,55 Kč |
| 45 000 | 1,23924 Kč | 55 765,80 Kč |
| 63 000 | 1,21164 Kč | 76 333,32 Kč |
| 90 000 | 1,18471 Kč | 106 623,90 Kč |
| Unit Price without VAT: | 5,04000 Kč |
|---|---|
| Unit Price with VAT: | 6,09840 Kč |











