
SZESD7451N2T5G | |
|---|---|
DigiKey Part Number | SZESD7451N2T5GOSTR-ND - Tape & Reel (TR) SZESD7451N2T5GOSCT-ND - Cut Tape (CT) SZESD7451N2T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZESD7451N2T5G |
Description | TVS DIODE 3.3VWM 2XDFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 2-XDFN (1x0.6) (SOD-882) |
Datasheet | Datasheet |
Category | Applications RF Antenna |
Mfr | Capacitance @ Frequency 0.25pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 2-XDFN |
Voltage - Breakdown (Min) 6V (Typ) | Supplier Device Package |
Power Line Protection No | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,68000 Kč | 16,68 Kč |
| 10 | 10,36500 Kč | 103,65 Kč |
| 100 | 6,68000 Kč | 668,00 Kč |
| 500 | 5,08666 Kč | 2 543,33 Kč |
| 1 000 | 4,57278 Kč | 4 572,78 Kč |
| 2 000 | 4,14013 Kč | 8 280,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 3,21263 Kč | 25 701,04 Kč |
| 16 000 | 2,97412 Kč | 47 585,92 Kč |
| Unit Price without VAT: | 16,68000 Kč |
|---|---|
| Unit Price with VAT: | 20,18280 Kč |





