
RCLAMP03391PW.C | |
|---|---|
DigiKey Part Number | 600-RCLAMP03391PW.CTR-ND - Tape & Reel (TR) 600-RCLAMP03391PW.CCT-ND - Cut Tape (CT) 600-RCLAMP03391PW.CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RCLAMP03391PW.C |
Description | TVS DIODE 3.3VWM 6.5VC 2DFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 6.5V Clamp 7A (8/20µs) Ipp Tvs Diode Surface Mount 2-DFN (1x0.6) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 7A (8/20µs) |
Mfr | Power - Peak Pulse 45W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications USB |
Part Status Active | Capacitance @ Frequency 0.2pF @ 1MHz |
Type Zener | Operating Temperature -40°C ~ 125°C (TA) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3.3V (Max) | Package / Case 0402 (1006 Metric) |
Voltage - Breakdown (Min) 5.5V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 6.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 10 | 8,27300 Kč | 82,73 Kč |
| 100 | 5,27680 Kč | 527,68 Kč |
| 500 | 3,98290 Kč | 1 991,45 Kč |
| 1 000 | 3,56525 Kč | 3 565,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,03421 Kč | 9 102,63 Kč |
| 6 000 | 2,76656 Kč | 16 599,36 Kč |
| 9 000 | 2,63014 Kč | 23 671,26 Kč |
| 15 000 | 2,47681 Kč | 37 152,15 Kč |
| 21 000 | 2,38600 Kč | 50 106,00 Kč |
| 30 000 | 2,29776 Kč | 68 932,80 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |










