
AM26C32IPWR | |
|---|---|
DigiKey Part Number | 296-30088-2-ND - Tape & Reel (TR) 296-30088-1-ND - Cut Tape (CT) 296-30088-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AM26C32IPWR |
Description | IC TRANSCEIVER 0/4 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0/4 Receiver RS422, RS423 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | AM26C32IPWR Models |
Category | Receiver Hysteresis 60 mV |
Manufacturer Texas Instruments | Voltage - Supply 4.5V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Receiver | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Protocol RS422, RS423 | Supplier Device Package 16-TSSOP |
Number of Drivers/Receivers 0/4 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 16,58800 Kč | 165,88 Kč |
| 25 | 14,97560 Kč | 374,39 Kč |
| 100 | 13,20980 Kč | 1 320,98 Kč |
| 250 | 12,36700 Kč | 3 091,75 Kč |
| 500 | 11,85968 Kč | 5 929,84 Kč |
| 1 000 | 11,56570 Kč | 11 565,70 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 11,09766 Kč | 22 195,32 Kč |
| 4 000 | 10,81460 Kč | 43 258,40 Kč |
| 6 000 | 10,67279 Kč | 64 036,74 Kč |
| 10 000 | 10,51571 Kč | 105 157,10 Kč |
| 14 000 | 10,42395 Kč | 145 935,30 Kč |
| 20 000 | 10,33566 Kč | 206 713,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |










