
SN74LVC2G157DCUR | |
|---|---|
DigiKey Part Number | 296-12605-2-ND - Tape & Reel (TR) 296-12605-1-ND - Cut Tape (CT) 296-12605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74LVC2G157DCUR |
Description | IC MULTIPLEXER 1 X 2:1 8-VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Multiplexer 1 x 2:1 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | SN74LVC2G157DCUR Models |
Category | Current - Output High, Low 32mA, 32mA |
Manufacturer Texas Instruments | Voltage Supply Source Single Supply |
Series | Voltage - Supply 1.65V ~ 5.5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type Multiplexer | Package / Case 8-VFSOP (0.091", 2.30mm Width) |
Circuit 1 x 2:1 | Supplier Device Package 8-VSSOP |
Independent Circuits 1 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 7,91600 Kč | 79,16 Kč |
| 25 | 7,08040 Kč | 177,01 Kč |
| 100 | 6,15870 Kč | 615,87 Kč |
| 250 | 5,72068 Kč | 1 430,17 Kč |
| 500 | 5,45654 Kč | 2 728,27 Kč |
| 1 000 | 5,30095 Kč | 5 300,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,96995 Kč | 14 909,85 Kč |
| 6 000 | 4,83836 Kč | 29 030,16 Kč |
| 9 000 | 4,77245 Kč | 42 952,05 Kč |
| 15 000 | 4,69945 Kč | 70 491,75 Kč |
| 21 000 | 4,65680 Kč | 97 792,80 Kč |
| 30 000 | 4,61574 Kč | 138 472,20 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |









