
LS2406ERQ23 | |
|---|---|
DigiKey Part Number | 18-LS2406ERQ23TR-ND - Tape & Reel (TR) 18-LS2406ERQ23CT-ND - Cut Tape (CT) 18-LS2406ERQ23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS2406ERQ23 |
Description | IC ELECTRONIC FUSE 16QFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 6A 16-QFN (2.5x3.2) |
Datasheet | Datasheet |
EDA/CAD Models | LS2406ERQ23 Models |
Category | Current - Output 6A |
Manufacturer Littelfuse Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 16-VFQFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 16-QFN (2.5x3.2) |
Voltage - Input 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 94,48000 Kč | 94,48 Kč |
| 10 | 62,17000 Kč | 621,70 Kč |
| 100 | 43,82160 Kč | 4 382,16 Kč |
| 500 | 36,85500 Kč | 18 427,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 30,11013 Kč | 150 550,65 Kč |
| Unit Price without VAT: | 94,48000 Kč |
|---|---|
| Unit Price with VAT: | 114,32080 Kč |









