Electronic Fuse Regulator 5A 10-DFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS1205EVD33

DigiKey Part Number
18-LS1205EVD33TR-ND - Tape & Reel (TR)
18-LS1205EVD33CT-ND - Cut Tape (CT)
18-LS1205EVD33DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS1205EVD33
Description
IC ELECTRONIC FUSE 10DFN
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Electronic Fuse Regulator 5A 10-DFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
LS1205EVD33 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output
5A
Manufacturer
Littelfuse Inc.
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
10-WFDFN Exposed Pad
Function
Electronic Fuse
Supplier Device Package
10-DFN (3x3)
Voltage - Input
2.7V ~ 18V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 940
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,97000 Kč52,97 Kč
1034,01500 Kč340,15 Kč
10023,17880 Kč2 317,88 Kč
50018,54220 Kč9 271,10 Kč
1 00017,05187 Kč17 051,87 Kč
2 00016,75218 Kč33 504,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 00013,68642 Kč68 432,10 Kč
Manufacturers Standard Package
Unit Price without VAT:52,97000 Kč
Unit Price with VAT:64,09370 Kč