
LS1205EFD33 | |
|---|---|
DigiKey Part Number | 18-LS1205EFD33TR-ND - Tape & Reel (TR) 18-LS1205EFD33CT-ND - Cut Tape (CT) 18-LS1205EFD33DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS1205EFD33 |
Description | IC ELECTRONIC FUSE 10DFN |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Electronic Fuse Regulator 5A 10-DFN (3x3) |
Datasheet | Datasheet |
Category | Current - Output 5A |
Manufacturer Littelfuse Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 10-WFDFN Exposed Pad |
Function Electronic Fuse | Supplier Device Package 10-DFN (3x3) |
Voltage - Input 2.7V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,97000 Kč | 52,97 Kč |
| 10 | 34,01500 Kč | 340,15 Kč |
| 100 | 23,17880 Kč | 2 317,88 Kč |
| 500 | 18,54220 Kč | 9 271,10 Kč |
| 1 000 | 17,05187 Kč | 17 051,87 Kč |
| 2 000 | 16,75218 Kč | 33 504,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 13,68642 Kč | 68 432,10 Kč |
| Unit Price without VAT: | 52,97000 Kč |
|---|---|
| Unit Price with VAT: | 64,09370 Kč |





