
TPD1E01B04DPYRQ1 | |
|---|---|
DigiKey Part Number | 296-TPD1E01B04DPYRQ1TR-ND - Tape & Reel (TR) 296-TPD1E01B04DPYRQ1CT-ND - Cut Tape (CT) 296-TPD1E01B04DPYRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPD1E01B04DPYRQ1 |
Description | TVS DIODE 3.6VWM 15VC 2X1SON |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15V (Typ) Clamp 2.5A (8/20µs) Ipp Tvs Diode Surface Mount 2-X1SON (1x.60) |
Datasheet | Datasheet |
EDA/CAD Models | TPD1E01B04DPYRQ1 Models |
Category | Power Line Protection No |
Mfr | Applications Ethernet, HDMI, USB |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.2pF @ 1MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Zener | Grade Automotive |
Bidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 6.4V | Package / Case 0402 (1006 Metric) |
Voltage - Clamping (Max) @ Ipp 15V (Typ) | Supplier Device Package |
Current - Peak Pulse (10/1000µs) 2.5A (8/20µs) | Base Product Number |
Power - Peak Pulse 27W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,09000 Kč | 6,09 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 25 | 3,75440 Kč | 93,86 Kč |
| 100 | 3,22740 Kč | 322,74 Kč |
| 250 | 2,97416 Kč | 743,54 Kč |
| 500 | 2,82130 Kč | 1 410,65 Kč |
| 1 000 | 2,69572 Kč | 2 695,72 Kč |
| 2 500 | 2,57016 Kč | 6 425,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,41700 Kč | 24 170,00 Kč |
| 20 000 | 2,36280 Kč | 47 256,00 Kč |
| 30 000 | 2,33565 Kč | 70 069,50 Kč |
| 50 000 | 2,30556 Kč | 115 278,00 Kč |
| 70 000 | 2,28799 Kč | 160 159,30 Kč |
| Unit Price without VAT: | 6,09000 Kč |
|---|---|
| Unit Price with VAT: | 7,36890 Kč |











