
ECMF2-40A100M6Y | |
|---|---|
DigiKey Part Number | 497-ECMF2-40A100M6YTR-ND - Tape & Reel (TR) 497-ECMF2-40A100M6YCT-ND - Cut Tape (CT) 497-ECMF2-40A100M6YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECMF2-40A100M6Y |
Description | DFN.14.135.08-050-6L WF |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Line Common Mode Choke Surface Mount, Wettable Flank 100mA DCR 2.9Ohm |
Datasheet | Datasheet |
EDA/CAD Models | ECMF2-40A100M6Y Models |
Category | Ratings AEC-Q101 |
Manufacturer STMicroelectronics | Features ESD |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Filter Type Data, Signal Line | Size / Dimension 0.055" L x 0.053" W (1.40mm x 1.35mm) |
Current Rating (Max) 100mA | Height (Max) 0.756" (19.20mm) |
DC Resistance (DCR) (Max) 2.9Ohm | Package / Case 6-WFDFN |
Voltage Rating - DC 5V | Base Product Number |
Operating Temperature -55°C ~ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 6,08900 Kč | 60,89 Kč |
| 25 | 5,63600 Kč | 140,90 Kč |
| 50 | 5,31660 Kč | 265,83 Kč |
| 100 | 5,01010 Kč | 501,01 Kč |
| 250 | 4,63552 Kč | 1 158,88 Kč |
| 500 | 4,37010 Kč | 2 185,05 Kč |
| 1 000 | 4,12023 Kč | 4 120,23 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,75381 Kč | 11 261,43 Kč |
| 6 000 | 3,53977 Kč | 21 238,62 Kč |
| 9 000 | 3,42041 Kč | 30 783,69 Kč |
| 15 000 | 3,27593 Kč | 49 138,95 Kč |
| 21 000 | 3,18419 Kč | 66 867,99 Kč |
| 30 000 | 3,08981 Kč | 92 694,30 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |










