
FH67-30S-0.5SV | |
|---|---|
DigiKey Part Number | 26-FH67-30S-0.5SVTR-ND - Tape & Reel (TR) 26-FH67-30S-0.5SVCT-ND - Cut Tape (CT) 26-FH67-30S-0.5SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH67-30S-0.5SV |
Description | CONN FFC VERT 30POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH67-30S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 30 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,39000 Kč | 71,39 Kč |
| 10 | 60,60000 Kč | 606,00 Kč |
| 25 | 56,81200 Kč | 1 420,30 Kč |
| 50 | 54,09500 Kč | 2 704,75 Kč |
| 100 | 51,51020 Kč | 5 151,02 Kč |
| 250 | 48,28364 Kč | 12 070,91 Kč |
| 500 | 46,26280 Kč | 23 131,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 48,61604 Kč | 48 616,04 Kč |
| 2 000 | 46,29765 Kč | 92 595,30 Kč |
| 3 000 | 44,99346 Kč | 134 980,38 Kč |
| Unit Price without VAT: | 71,39000 Kč |
|---|---|
| Unit Price with VAT: | 86,38190 Kč |










