
FH67-40S-0.5SV | |
|---|---|
DigiKey Part Number | 26-FH67-40S-0.5SVTR-ND - Tape & Reel (TR) 26-FH67-40S-0.5SVCT-ND - Cut Tape (CT) 26-FH67-40S-0.5SVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FH67-40S-0.5SV |
Description | CONN FFC VERT 40POS 0.5MM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 40 Position FFC, FPC Connector Contacts, Vertical - 1 Sided 0.020" (0.50mm) Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | FH67-40S-0.5SV Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hirose Electric Co Ltd | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount | |
Connector/Contact Type | Contacts, Vertical - 1 Sided | |
Number of Positions | 40 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.33mm | |
Height Above Board | 0.205" (5.20mm) | |
Locking Feature | Rotary Lock | |
Cable End Type | Notched | |
Contact Material | Copper Alloy | |
Contact Finish | Gold | |
Housing Material | Liquid Crystal Polymer (LCP) | |
Actuator Material | Liquid Crystal Polymer (LCP) | |
Features | Solder Retention | |
Voltage Rating | 50V | |
Operating Temperature | -55°C ~ 125°C | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 0.5A | |
Contact Finish Thickness | 3.94µin (0.10µm) | |
Housing Color | Gray | |
Actuator Color | Black | |
Mating Cycles | 10 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,75219 Kč | 19 752,19 Kč |
| 2 000 | 18,80959 Kč | 37 619,18 Kč |
| 3 000 | 18,27932 Kč | 54 837,96 Kč |
| 5 000 | 17,63278 Kč | 88 163,90 Kč |
| 7 000 | 17,21947 Kč | 120 536,29 Kč |
| 10 000 | 16,79206 Kč | 167 920,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 10 | 24,31600 Kč | 243,16 Kč |
| 25 | 22,77880 Kč | 569,47 Kč |
| 50 | 21,69100 Kč | 1 084,55 Kč |
| 100 | 20,65570 Kč | 2 065,57 Kč |
| 250 | 19,36100 Kč | 4 840,25 Kč |
| 500 | 18,43624 Kč | 9 218,12 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,82000 Kč | 29,82 Kč |
| 10 | 25,91200 Kč | 259,12 Kč |
| 25 | 24,81120 Kč | 620,28 Kč |
| 50 | 24,26100 Kč | 1 213,05 Kč |
| 100 | 23,15870 Kč | 2 315,87 Kč |
| 250 | 20,95348 Kč | 5 238,37 Kč |
| 500 | 19,29926 Kč | 9 649,63 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |










