
LCFE201204A101TG | |
|---|---|
DigiKey Part Number | F10206TR-ND - Tape & Reel (TR) F10206CT-ND - Cut Tape (CT) F10206DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCFE201204A101TG |
Description | CMC 100MA 4LN 100 OHM SMD ESD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 4 Line Common Mode Choke Surface Mount 100 Ohms @ 100 MHz 100mA DCR 4Ohm |
Datasheet | Datasheet |
Category | DC Resistance (DCR) (Max) 4Ohm |
Manufacturer Littelfuse Inc. | Voltage Rating - DC 5V |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Features TVS Diode ESD Protection |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Number of Lines 4 | Height (Max) 0.033" (0.85mm) |
Impedance @ Frequency 100 Ohms @ 100 MHz | Package / Case 0805 (2012 Metric), 10 Lead |
Current Rating (Max) 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,89000 Kč | 16,89 Kč |
| 10 | 13,93100 Kč | 139,31 Kč |
| 25 | 12,88880 Kč | 322,22 Kč |
| 50 | 12,15040 Kč | 607,52 Kč |
| 100 | 11,45590 Kč | 1 145,59 Kč |
| 250 | 10,59876 Kč | 2 649,69 Kč |
| 500 | 9,99312 Kč | 4 996,56 Kč |
| 1 000 | 9,42293 Kč | 9 422,93 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,51320 Kč | 30 052,80 Kč |
| Unit Price without VAT: | 16,89000 Kč |
|---|---|
| Unit Price with VAT: | 20,43690 Kč |











