
APS11203KMDALX-9PL0 | |
|---|---|
DigiKey Part Number | 620-APS11203KMDALX-9PL0TR-ND - Tape & Reel (TR) 620-APS11203KMDALX-9PL0CT-ND - Cut Tape (CT) 620-APS11203KMDALX-9PL0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APS11203KMDALX-9PL0 |
Description | SWITCH, OP9 400G, OMNI, BOP L |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Digital Switch Omnipolar Switch Open Drain Hall Effect SOT-23-3 |
Datasheet | Datasheet |
Category | Current - Supply (Max) 3mA |
Mfr | Current - Output (Max) 30mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Type Open Drain |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Function Omnipolar Switch | Grade Automotive |
Technology | Qualification AEC-Q100 |
Polarization North Pole, South Pole | Mounting Type Surface Mount |
Sensing Range ±52mT Trip, ±23.5mT Release | Supplier Device Package SOT-23-3 |
Test Condition -40°C ~ 125°C | Package / Case TO-236-3, SC-59, SOT-23-3 |
Voltage - Supply 2.7V ~ 26V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 5 | 8,90400 Kč | 44,52 Kč |
| 10 | 8,42000 Kč | 84,20 Kč |
| 25 | 7,84480 Kč | 196,12 Kč |
| 50 | 7,45420 Kč | 372,71 Kč |
| 100 | 7,09520 Kč | 709,52 Kč |
| 500 | 6,37416 Kč | 3 187,08 Kč |
| 1 000 | 6,10664 Kč | 6 106,64 Kč |
| 5 000 | 5,56905 Kč | 27 845,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 5,36906 Kč | 53 690,60 Kč |
| 20 000 | 5,18573 Kč | 103 714,60 Kč |
| 30 000 | 5,08563 Kč | 152 568,90 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |










