Parametric Equivalent



MMZ1005AFZ181VT000 | |
|---|---|
DigiKey Part Number | 445-172710-2-ND - Tape & Reel (TR) 445-172710-1-ND - Cut Tape (CT) 445-172710-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005AFZ181VT000 |
Description | FERRITE BEAD 180 OHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 150mA 1.6Ohm |
Datasheet | Datasheet |
Category | Current Rating (Max) 150mA |
Manufacturer TDK | DC Resistance (DCR) (Max) 1.6Ohm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 180 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMZ1005F181ET000 | TDK | 957 | 445-175076-1-ND | 3,99000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,87700 Kč | 28,77 Kč |
| 25 | 2,49440 Kč | 62,36 Kč |
| 50 | 2,23420 Kč | 111,71 Kč |
| 100 | 1,99690 Kč | 199,69 Kč |
| 250 | 1,71092 Kč | 427,73 Kč |
| 500 | 1,51354 Kč | 756,77 Kč |
| 1 000 | 1,33085 Kč | 1 330,85 Kč |
| 5 000 | 1,12444 Kč | 5 622,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,91866 Kč | 9 186,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |













