DCP3601CMR is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


STMicroelectronics
In Stock: 2 529
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 84
Unit Price: 17,01000 Kč
Datasheet

Parametric Equivalent


STMicroelectronics
In Stock: 562
Unit Price: 17,01000 Kč
Datasheet
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DCP3601CMR

DigiKey Part Number
497-DCP3601CMRTR-ND - Tape & Reel (TR)
497-DCP3601CMRCT-ND - Cut Tape (CT)
497-DCP3601CMRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DCP3601CMR
Description
36 V, 1 A SYNCHRONOUS STEP-DOWN
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
36V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
1MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 150°C (TJ)
Topology
Mounting Type
Surface Mount
Output Type
Package / Case
Number of Outputs
1
Supplier Device Package
SOT-23-6
Voltage - Input (Min)
3.3V
Base Product Number
Voltage - Input (Max)
36V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DCP3601CDMRSTMicroelectronics2 529497-DCP3601CDMRCT-ND17,01000 KčParametric Equivalent
DCP3601NDMRSTMicroelectronics84497-DCP3601NDMRCT-ND17,01000 KčParametric Equivalent
DCP3601NMRSTMicroelectronics562497-DCP3601NMRCT-ND17,01000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,01000 Kč17,01 Kč
1012,15800 Kč121,58 Kč
2510,92720 Kč273,18 Kč
1009,58140 Kč958,14 Kč
2508,94012 Kč2 235,03 Kč
5008,55290 Kč4 276,45 Kč
1 0008,23479 Kč8 234,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,84149 Kč23 524,47 Kč
6 0007,64905 Kč45 894,30 Kč
9 0007,55268 Kč67 974,12 Kč
15 0007,44590 Kč111 688,50 Kč
21 0007,38350 Kč155 053,50 Kč
Manufacturers Standard Package
Unit Price without VAT:17,01000 Kč
Unit Price with VAT:20,58210 Kč