
DCP3601CDMR | |
|---|---|
DigiKey Part Number | 497-DCP3601CDMRTR-ND - Tape & Reel (TR) 497-DCP3601CDMRCT-ND - Cut Tape (CT) 497-DCP3601CDMRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP3601CDMR |
Description | 36 V, 1 A SYNCHRONOUS STEP-DOWN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.85V 1 Output 1A SOT-23-6 |
Datasheet | Datasheet |
Category | Voltage - Output (Min/Fixed) |
Mfr | Voltage - Output (Max) 36V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package SOT-23-6 |
Voltage - Input (Min) 3.3V | Base Product Number |
Voltage - Input (Max) 36V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| DCP3601NDMR | STMicroelectronics | 84 | 497-DCP3601NDMRCT-ND | 17,01000 Kč | Parametric Equivalent |
| DCP3601NMR | STMicroelectronics | 562 | 497-DCP3601NMRCT-ND | 17,01000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,01000 Kč | 17,01 Kč |
| 10 | 12,15800 Kč | 121,58 Kč |
| 25 | 10,92720 Kč | 273,18 Kč |
| 100 | 9,58140 Kč | 958,14 Kč |
| 250 | 8,94012 Kč | 2 235,03 Kč |
| 500 | 8,55290 Kč | 4 276,45 Kč |
| 1 000 | 8,23479 Kč | 8 234,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,84149 Kč | 23 524,47 Kč |
| 6 000 | 7,64905 Kč | 45 894,30 Kč |
| 9 000 | 7,55268 Kč | 67 974,12 Kč |
| 15 000 | 7,44590 Kč | 111 688,50 Kč |
| 21 000 | 7,38350 Kč | 155 053,50 Kč |
| Unit Price without VAT: | 17,01000 Kč |
|---|---|
| Unit Price with VAT: | 20,58210 Kč |









