New Product
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 9-PowerWQFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LMR604303SBRAKRQ1

DigiKey Part Number
296-LMR604303SBRAKRQ1TR-ND - Tape & Reel (TR)
296-LMR604303SBRAKRQ1CT-ND - Cut Tape (CT)
296-LMR604303SBRAKRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LMR604303SBRAKRQ1
Description
AUTOMOTIVE, 36V, 3A SYNCHRONOUS
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable (Fixed) 1V (3.3V) 1 Output 3A 9-PowerWQFN
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output (Min/Fixed)
Mfr
Voltage - Output (Max)
20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Output
Part Status
Active
Frequency - Switching
200kHz ~ 2.2MHz
Function
Step-Down
Synchronous Rectifier
Yes
Output Configuration
Positive
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Grade
Automotive
Output Type
Qualification
AEC-Q100
Number of Outputs
1
Mounting Type
Surface Mount
Voltage - Input (Min)
3V
Package / Case
Voltage - Input (Max)
36V
Supplier Device Package
9-WQFN-HR (2.5x2)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
151,03000 Kč51,03 Kč
1037,79600 Kč377,96 Kč
2534,51240 Kč862,81 Kč
10030,89230 Kč3 089,23 Kč
25029,16876 Kč7 292,19 Kč
50028,36830 Kč14 184,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00026,21789 Kč78 653,67 Kč
6 00025,70092 Kč154 205,52 Kč
Manufacturers Standard Package
Unit Price without VAT:51,03000 Kč
Unit Price with VAT:61,74630 Kč