
Category | Kit Type Ferrite Beads and Chips |
Manufacturer TDK | Quantity 160 Pieces (16 Values - 10 Each) |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included 0402 (1005 Metric) |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 820,60000 Kč | 820,60 Kč |
| 10 | 712,79800 Kč | 7 127,98 Kč |
| Unit Price without VAT: | 820,60000 Kč |
|---|---|
| Unit Price with VAT: | 992,92600 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| 520 | BLANK STORAGE BOOK SMT 20PGS | 1 |
| MMZ1005A222ET000 | FERRITE BEAD 2.2 KOHM 0402 4LN | 10 |
| MMZ1005S182ET000 | FERRITE BEAD 1.8 KOHM 0402 1LN | 10 |
| MMZ1005A152ET000 | FERRITE BEAD 1.5 KOHM 0402 1LN | 10 |
| MMZ1005A182ET000 | FERRITE BEAD 1.8 KOHM 0402 1LN | 10 |


