


MMZ1005A152ET000 | |
|---|---|
DigiKey Part Number | 445-6403-2-ND - Tape & Reel (TR) 445-6403-1-ND - Cut Tape (CT) 445-6403-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMZ1005A152ET000 |
Description | FERRITE BEAD 1.5 KOHM 0402 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 230mA 1.6Ohm |
Datasheet | Datasheet |
EDA/CAD Models | MMZ1005A152ET000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TDK | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.5 kOhms @ 100 MHz | |
Current Rating (Max) | 230mA | |
DC Resistance (DCR) (Max) | 1.6Ohm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0402 (1005 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.022" (0.55mm) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,81400 Kč | 28,14 Kč |
| 25 | 2,43560 Kč | 60,89 Kč |
| 50 | 2,17960 Kč | 108,98 Kč |
| 100 | 1,94860 Kč | 194,86 Kč |
| 250 | 1,66976 Kč | 417,44 Kč |
| 500 | 1,47784 Kč | 738,92 Kč |
| 1 000 | 1,29936 Kč | 1 299,36 Kč |
| 5 000 | 1,09232 Kč | 5 461,60 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,89242 Kč | 8 924,20 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |



