1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.1Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.1Ohm
MMZ1005xxxxET000

MMZ1005A182ET000

DigiKey Part Number
445-5198-2-ND - Tape & Reel (TR)
445-5198-1-ND - Cut Tape (CT)
445-5198-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMZ1005A182ET000
Description
FERRITE BEAD 1.8 KOHM 0402 1LN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
1.8 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 2.1Ohm
Datasheet
 Datasheet
EDA/CAD Models
MMZ1005A182ET000 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
TDK
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1.8 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
2.1Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 54 771
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,99000 Kč3,99 Kč
102,81400 Kč28,14 Kč
252,43560 Kč60,89 Kč
502,17960 Kč108,98 Kč
1001,94860 Kč194,86 Kč
2501,66976 Kč417,44 Kč
5001,47784 Kč738,92 Kč
1 0001,29936 Kč1 299,36 Kč
5 0001,09232 Kč5 461,60 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,89242 Kč8 924,20 Kč
Manufacturers Standard Package
Unit Price without VAT:3,99000 Kč
Unit Price with VAT:4,82790 Kč