
ADG725BSUZ | |
|---|---|
DigiKey Part Number | 505-ADG725BSUZ-ND |
Manufacturer | |
Manufacturer Product Number | ADG725BSUZ |
Description | IC MUX DUAL 16:1 5.5OHM 48TQFP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 16:1 5.5Ohm 48-TQFP (7x7) |
Datasheet | Datasheet |
EDA/CAD Models | ADG725BSUZ Models |
Category | Charge Injection 1pC |
Manufacturer Analog Devices Inc. | Channel Capacitance (CS(off), CD(off)) 13pF, 130pF |
Packaging Tray | Current - Leakage (IS(off)) (Max) 250pA |
Part Status Active | Crosstalk -72dB @ 1MHz |
Multiplexer/Demultiplexer Circuit 16:1 | Operating Temperature -40°C ~ 85°C (TA) |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 5.5Ohm | Package / Case 48-TQFP |
Voltage - Supply, Single (V+) 1.8V ~ 5.5V | Supplier Device Package 48-TQFP (7x7) |
Voltage - Supply, Dual (V±) ±2.5V | Base Product Number |
-3db Bandwidth 35MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 386,15000 Kč | 386,15 Kč |
| 10 | 307,13800 Kč | 3 071,38 Kč |
| 60 | 272,69050 Kč | 16 361,43 Kč |
| 120 | 263,37267 Kč | 31 604,72 Kč |
| 300 | 253,53687 Kč | 76 061,06 Kč |
| 540 | 248,43511 Kč | 134 154,96 Kč |
| Unit Price without VAT: | 386,15000 Kč |
|---|---|
| Unit Price with VAT: | 467,24150 Kč |




