
AD45336KSTZ | |
|---|---|
DigiKey Part Number | 505-AD45336KSTZ-ND |
Manufacturer | |
Manufacturer Product Number | AD45336KSTZ |
Description | 32CH MATCHED RESISTOR. 5.2M |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 5.2M Ohm Power Per Element Voltage Divider 4 Resistor Network/Array 100-LQFP |
Datasheet | Datasheet |
EDA/CAD Models | AD45336KSTZ Models |
Category | Number of Pins 100 |
Manufacturer Analog Devices Inc. | Operating Temperature -10°C ~ 85°C |
Packaging Tray | Applications Voltage Divider (TCR Matched) |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Voltage Divider | Package / Case 100-LQFP |
Resistance (Ohms) 5.2M | Supplier Device Package 100-LQFP (14x14) |
Number of Resistors 4 | Size / Dimension 0.551" L x 0.551" W (14.00mm x 14.00mm) |
Resistor-Ratio-Drift ±10ppm/°C | Height - Seated (Max) 0.063" (1.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 969,06000 Kč | 969,06 Kč |
| 10 | 703,74800 Kč | 7 037,48 Kč |
| 25 | 632,09000 Kč | 15 802,25 Kč |
| 90 | 554,60156 Kč | 49 914,14 Kč |
| 180 | 521,46083 Kč | 93 862,95 Kč |
| 270 | 504,44430 Kč | 136 199,96 Kč |
| Unit Price without VAT: | 969,06000 Kč |
|---|---|
| Unit Price with VAT: | 1 172,56260 Kč |






