Parametric Equivalent

ADGS1414DBCCZ | |
|---|---|
DigiKey Part Number | 505-ADGS1414DBCCZ-ND |
Manufacturer | |
Manufacturer Product Number | ADGS1414DBCCZ |
Description | IC SWITCH SPST X 8 1.8OHM 30LGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 1.8Ohm 30-LGA (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS1414DBCCZ Models |
Category | Switch Time (Ton, Toff) (Max) 475ns, 190ns |
Manufacturer Analog Devices Inc. | -3db Bandwidth 170MHz |
Packaging Tray | Charge Injection -20pC |
Part Status Active | Channel Capacitance (CS(off), CD(off)) 20pF, 21pF |
Switch Circuit SPST | Current - Leakage (IS(off)) (Max) 30pA |
Multiplexer/Demultiplexer Circuit 1:1 | Crosstalk -75dB @ 1MHz |
Number of Circuits 8 | Operating Temperature -40°C ~ 125°C |
On-State Resistance (Max) 1.8Ohm | Mounting Type Surface Mount |
Channel-to-Channel Matching (ΔRon) 300mOhm | Package / Case 30-FLGA Exposed Pad |
Voltage - Supply, Single (V+) 5V ~ 20V | Supplier Device Package 30-LGA (4x5) |
Voltage - Supply, Dual (V±) ±4.5V ~ 16.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADGS1414DBCCZ-RL7 | Analog Devices Inc. | 0 | 505-ADGS1414DBCCZ-RL7CT-ND | 720,65000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 720,65000 Kč | 720,65 Kč |
| 10 | 584,47900 Kč | 5 844,79 Kč |
| 34 | 540,85912 Kč | 18 389,21 Kč |
| 102 | 512,62088 Kč | 52 287,33 Kč |
| 272 | 493,81044 Kč | 134 316,44 Kč |
| Unit Price without VAT: | 720,65000 Kč |
|---|---|
| Unit Price with VAT: | 871,98650 Kč |










