
OSD3358-512M-ISM | |
|---|---|
DigiKey Part Number | 1676-1004-ND |
Manufacturer | |
Manufacturer Product Number | OSD3358-512M-ISM |
Description | IC MODULE CORTEX-A8 1GHZ 512MB |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | OSD335x Embedded Module ARM® Cortex®-A8, AM3358 NEON™ SIMD 1GHz 512MB |
Datasheet | Datasheet |
EDA/CAD Models | OSD3358-512M-ISM Models |
Category | Co-Processor NEON™ SIMD |
Manufacturer Octavo Systems LLC | Speed 1GHz |
Series | RAM Size 512MB |
Packaging Tray | Connector Type 256-BGA |
Part Status Active | Size / Dimension 0.830" L x 0.830" W (21.00mm x 21.00mm) |
Module/Board Type MPU Core | Operating Temperature -40°C ~ 85°C |
Core Processor ARM® Cortex®-A8, AM3358 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 859,87000 Kč | 859,87 Kč |
| Unit Price without VAT: | 859,87000 Kč |
|---|---|
| Unit Price with VAT: | 1 040,44270 Kč |












