
ADGS2414DBCCZ-RL7 | |
|---|---|
DigiKey Part Number | 505-ADGS2414DBCCZ-RL7TR-ND - Tape & Reel (TR) 505-ADGS2414DBCCZ-RL7CT-ND - Cut Tape (CT) 505-ADGS2414DBCCZ-RL7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ADGS2414DBCCZ-RL7 |
Description | IC FULL INT 0.56 RON +/-15V +12V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 8 Circuit IC Switch 1:1 750mOhm 30-LGA (4x5) |
Datasheet | Datasheet |
EDA/CAD Models | ADGS2414DBCCZ-RL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Analog Devices Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 8 | |
On-State Resistance (Max) | 750mOhm | |
Channel-to-Channel Matching (ΔRon) | 45mOhm | |
Voltage - Supply, Single (V+) | 5V ~ 20V | |
Voltage - Supply, Dual (V±) | ±4.5V ~ 16.5V | |
Switch Time (Ton, Toff) (Max) | 701ns, 250ns | |
-3db Bandwidth | 171MHz | |
Charge Injection | - | |
Channel Capacitance (CS(off), CD(off)) | 4pF, 4pF | |
Current - Leakage (IS(off)) (Max) | 4nA | |
Crosstalk | -85dB @ 100kHz | |
Operating Temperature | -40°C ~ 125°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 30-FLGA Exposed Pad | |
Supplier Device Package | 30-LGA (4x5) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 724,64000 Kč | 724,64 Kč |
| 10 | 588,36400 Kč | 5 883,64 Kč |
| 25 | 554,29680 Kč | 13 857,42 Kč |
| 100 | 549,69190 Kč | 54 969,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 479,42130 Kč | 479 421,30 Kč |
| Unit Price without VAT: | 724,64000 Kč |
|---|---|
| Unit Price with VAT: | 876,81440 Kč |






