Circuit IC Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADGS2414DBCCZ

DigiKey Part Number
505-ADGS2414DBCCZ-ND
Manufacturer
Manufacturer Product Number
ADGS2414DBCCZ
Description
IC FULL INT 0.56 RON +/-15V +12V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Circuit IC Switch
Datasheet
 Datasheet
EDA/CAD Models
ADGS2414DBCCZ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tray
Part Status
Active
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 107
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1724,64000 Kč724,64 Kč
10588,36400 Kč5 883,64 Kč
25554,29680 Kč13 857,42 Kč
100516,86160 Kč51 686,16 Kč
250499,02336 Kč124 755,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:724,64000 Kč
Unit Price with VAT:876,81440 Kč