
LT8638SJV#PBF | |
|---|---|
DigiKey Part Number | 505-LT8638SJV#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8638SJV#PBF |
Description | IC REG BUCK ADJ 10A 28LQFN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 10A 28-TFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8638SJV#PBF Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 42V |
Packaging Tray | Current - Output |
Part Status Active | Frequency - Switching 200kHz ~ 3MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 28-LQFN (5x4) |
Voltage - Input (Min) 2.8V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 343,07000 Kč | 343,07 Kč |
| 10 | 271,85100 Kč | 2 718,51 Kč |
| 25 | 254,04520 Kč | 6 351,13 Kč |
| 100 | 234,47840 Kč | 23 447,84 Kč |
| 490 | 219,67780 Kč | 107 642,12 Kč |
| Unit Price without VAT: | 343,07000 Kč |
|---|---|
| Unit Price with VAT: | 415,11470 Kč |












