1/1 Transceiver Full RS422, RS485 12-TDFN (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAX22502EATC+T

DigiKey Part Number
MAX22502EATC+TTR-ND - Tape & Reel (TR)
MAX22502EATC+TCT-ND - Cut Tape (CT)
MAX22502EATC+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MAX22502EATC+T
Description
IC TRANSCEIVER FULL 1/1 12TDFN
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
1/1 Transceiver Full RS422, RS485 12-TDFN (3x3)
Datasheet
 Datasheet
EDA/CAD Models
MAX22502EATC+T Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc./Maxim Integrated
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Transceiver
Protocol
RS422, RS485
Number of Drivers/Receivers
1/1
Duplex
Full
Receiver Hysteresis
250 mV
Data Rate
100Mbps
Voltage - Supply
3V ~ 5.5V
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
12-WFDFN Exposed Pad
Supplier Device Package
12-TDFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6 094
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1283,89000 Kč283,89 Kč
10223,50300 Kč2 235,03 Kč
25208,40920 Kč5 210,23 Kč
100191,81670 Kč19 181,67 Kč
250191,15572 Kč47 788,93 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500171,08146 Kč427 703,65 Kč
Manufacturers Standard Package
Unit Price without VAT:283,89000 Kč
Unit Price with VAT:343,50690 Kč