
BCR421UFD-7 | |
|---|---|
DigiKey Part Number | BCR421UFD-7DITR-ND - Tape & Reel (TR) BCR421UFD-7DICT-ND - Cut Tape (CT) BCR421UFD-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UFD-7 |
Description | IC LED DRVR LIN PWM 350MA 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR421UFD-7 Models |
Category | Current - Output / Channel 350mA |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting, Signage |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Linear | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 6-UDFN Exposed Pad |
Number of Outputs 1 | Supplier Device Package U-DFN2020-6 |
Voltage - Supply (Max) 18V | Base Product Number |
Voltage - Output 40V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 4,96400 Kč | 49,64 Kč |
| 25 | 4,39640 Kč | 109,91 Kč |
| 100 | 3,79150 Kč | 379,15 Kč |
| 250 | 3,50124 Kč | 875,31 Kč |
| 500 | 3,32562 Kč | 1 662,81 Kč |
| 1 000 | 3,18130 Kč | 3 181,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,00319 Kč | 9 009,57 Kč |
| 6 000 | 2,91595 Kč | 17 495,70 Kč |
| 9 000 | 2,87229 Kč | 25 850,61 Kč |
| 15 000 | 2,82389 Kč | 42 358,35 Kč |
| 21 000 | 2,79560 Kč | 58 707,60 Kč |
| 30 000 | 2,76841 Kč | 83 052,30 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |










