


BCR421UFDQ-7 | |
|---|---|
DigiKey Part Number | BCR421UFDQ-7DITR-ND - Tape & Reel (TR) BCR421UFDQ-7DICT-ND - Cut Tape (CT) BCR421UFDQ-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UFDQ-7 |
Description | IC LED DRVR LIN PWM 350MA 6DFN |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA U-DFN2020-6 |
Datasheet | Datasheet |
EDA/CAD Models | BCR421UFDQ-7 Models |
Category | Dimming PWM |
Manufacturer Diodes Incorporated | Applications Lighting, Signage |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case 6-UDFN Exposed Pad |
Voltage - Supply (Max) 18V | Supplier Device Package U-DFN2020-6 |
Voltage - Output 40V | Base Product Number |
Current - Output / Channel 350mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,22000 Kč | 10,22 Kč |
| 10 | 7,09100 Kč | 70,91 Kč |
| 25 | 6,33160 Kč | 158,29 Kč |
| 100 | 5,49330 Kč | 549,33 Kč |
| 250 | 5,09376 Kč | 1 273,44 Kč |
| 500 | 4,85350 Kč | 2 426,75 Kč |
| 1 000 | 4,65536 Kč | 4 655,36 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,41073 Kč | 13 232,19 Kč |
| 6 000 | 4,29095 Kč | 25 745,70 Kč |
| 9 000 | 4,23098 Kč | 38 078,82 Kč |
| 15 000 | 4,16454 Kč | 62 468,10 Kč |
| 21 000 | 4,12572 Kč | 86 640,12 Kč |
| 30 000 | 4,08837 Kč | 122 651,10 Kč |
| Unit Price without VAT: | 10,22000 Kč |
|---|---|
| Unit Price with VAT: | 12,36620 Kč |






