Similar



BCR421UW6Q-7 | |
|---|---|
DigiKey Part Number | 31-BCR421UW6Q-7TR-ND - Tape & Reel (TR) 31-BCR421UW6Q-7CT-ND - Cut Tape (CT) 31-BCR421UW6Q-7DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR421UW6Q-7 |
Description | IC LED DRVR LIN PWM 350MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 350mA SOT-26 |
Datasheet | Datasheet |
EDA/CAD Models | BCR421UW6Q-7 Models |
Category | Dimming PWM |
Manufacturer Diodes Incorporated | Applications Lighting |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Linear | Qualification AEC-Q101 |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SOT-23-6 |
Voltage - Supply (Max) 18V | Supplier Device Package SOT-26 |
Voltage - Output 40V | Base Product Number |
Current - Output / Channel 350mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TSCR420CX6 RFG | Taiwan Semiconductor Corporation | 0 | TSCR420CX6RFGCT-ND | 0,66000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,88000 Kč | 6,88 Kč |
| 10 | 4,69200 Kč | 46,92 Kč |
| 25 | 4,16280 Kč | 104,07 Kč |
| 100 | 3,58510 Kč | 358,51 Kč |
| 250 | 3,30768 Kč | 826,92 Kč |
| 500 | 3,14042 Kč | 1 570,21 Kč |
| 1 000 | 3,00319 Kč | 3 003,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,83329 Kč | 8 499,87 Kč |
| 6 000 | 2,75018 Kč | 16 501,08 Kč |
| 9 000 | 2,70855 Kč | 24 376,95 Kč |
| 15 000 | 2,66241 Kč | 39 936,15 Kč |
| 21 000 | 2,63546 Kč | 55 344,66 Kč |
| 30 000 | 2,60954 Kč | 78 286,20 Kč |
| Unit Price without VAT: | 6,88000 Kč |
|---|---|
| Unit Price with VAT: | 8,32480 Kč |







