
BCR401UW6-7 | |
|---|---|
DigiKey Part Number | BCR401UW6-7DITR-ND - Tape & Reel (TR) BCR401UW6-7DICT-ND - Cut Tape (CT) BCR401UW6-7DIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BCR401UW6-7 |
Description | IC LED DRVR LIN PWM 100MA SOT26 |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 100mA SOT-26 |
Datasheet | Datasheet |
Category | Frequency 25kHz |
Manufacturer Diodes Incorporated | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting, Signage |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Linear | Grade Automotive |
Internal Switch(s) Yes | Qualification AEC-Q101 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 1.4V | Package / Case SOT-23-6 |
Voltage - Supply (Max) 40V | Supplier Device Package SOT-26 |
Voltage - Output 40V | Base Product Number |
Current - Output / Channel 100mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,72000 Kč | 7,72 Kč |
| 10 | 5,33900 Kč | 53,39 Kč |
| 25 | 4,74680 Kč | 118,67 Kč |
| 100 | 4,09390 Kč | 409,39 Kč |
| 250 | 3,78320 Kč | 945,80 Kč |
| 500 | 3,59590 Kč | 1 797,95 Kč |
| 1 000 | 3,44178 Kč | 3 441,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,25144 Kč | 9 754,32 Kč |
| 6 000 | 3,15832 Kč | 18 949,92 Kč |
| 9 000 | 3,11166 Kč | 28 004,94 Kč |
| 15 000 | 3,06000 Kč | 45 900,00 Kč |
| 21 000 | 3,02980 Kč | 63 625,80 Kč |
| 30 000 | 3,00075 Kč | 90 022,50 Kč |
| Unit Price without VAT: | 7,72000 Kč |
|---|---|
| Unit Price with VAT: | 9,34120 Kč |










