
TPS92612DBVR | |
|---|---|
DigiKey Part Number | 296-TPS92612DBVRTR-ND - Tape & Reel (TR) 296-TPS92612DBVRCT-ND - Cut Tape (CT) 296-TPS92612DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92612DBVR |
Description | IC LED DRV LIN PWM 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92612DBVR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | - | |
Internal Switch(s) | No | |
Number of Outputs | 1 | |
Voltage - Supply (Min) | 4.5V | |
Voltage - Supply (Max) | 40V | |
Voltage - Output | 0V ~ 40V | |
Current - Output / Channel | 150mA | |
Frequency | - | |
Dimming | PWM | |
Applications | Industrial | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 15,75000 Kč | 15,75 Kč |
| 10 | 11,21300 Kč | 112,13 Kč |
| 25 | 10,07080 Kč | 251,77 Kč |
| 100 | 8,82340 Kč | 882,34 Kč |
| 250 | 8,22784 Kč | 2 056,96 Kč |
| 500 | 7,86880 Kč | 3 934,40 Kč |
| 1 000 | 7,57314 Kč | 7 573,14 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,20812 Kč | 21 624,36 Kč |
| 6 000 | 7,02950 Kč | 42 177,00 Kč |
| 9 000 | 6,94003 Kč | 62 460,27 Kč |
| 15 000 | 6,84094 Kč | 102 614,10 Kč |
| 21 000 | 6,78301 Kč | 142 443,21 Kč |
| 30 000 | 6,72732 Kč | 201 819,60 Kč |
| Unit Price without VAT: | 15,75000 Kč |
|---|---|
| Unit Price with VAT: | 19,05750 Kč |






