
TPS92612QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-50440-2-ND - Tape & Reel (TR) 296-50440-1-ND - Cut Tape (CT) 296-50440-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92612QDBVRQ1 |
Description | IC LED DRV LIN PWM 150MA SOT23-5 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92612QDBVRQ1 Models |
Category | Current - Output / Channel 150mA |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Max) 40V | Supplier Device Package SOT-23-5 |
Voltage - Output 0V ~ 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92612DBVR | Texas Instruments | 1 535 | 296-TPS92612DBVRCT-ND | 17,52000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,98000 Kč | 18,98 Kč |
| 10 | 13,51400 Kč | 135,14 Kč |
| 25 | 12,17960 Kč | 304,49 Kč |
| 100 | 10,70100 Kč | 1 070,10 Kč |
| 250 | 9,99728 Kč | 2 499,32 Kč |
| 500 | 9,57310 Kč | 4 786,55 Kč |
| 1 000 | 9,25359 Kč | 9 253,59 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,79226 Kč | 26 376,78 Kč |
| 6 000 | 8,58110 Kč | 51 486,60 Kč |
| 9 000 | 8,47537 Kč | 76 278,33 Kč |
| 15 000 | 8,35823 Kč | 125 373,45 Kč |
| 21 000 | 8,28976 Kč | 174 084,96 Kč |
| Unit Price without VAT: | 18,98000 Kč |
|---|---|
| Unit Price with VAT: | 22,96580 Kč |





