
TPS92612DBVR | |
|---|---|
DigiKey Part Number | 296-TPS92612DBVRTR-ND - Tape & Reel (TR) 296-TPS92612DBVRCT-ND - Cut Tape (CT) 296-TPS92612DBVRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92612DBVR |
Description | IC LED DRV LIN PWM 150MA SOT23-5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 150mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS92612DBVR Models |
Category | Voltage - Output 0V ~ 40V |
Manufacturer Texas Instruments | Current - Output / Channel 150mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming PWM |
Part Status Active | Applications Industrial |
Type Linear | Operating Temperature -40°C ~ 125°C (TA) |
Internal Switch(s) No | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case SC-74A, SOT-753 |
Voltage - Supply (Min) 4.5V | Supplier Device Package SOT-23-5 |
Voltage - Supply (Max) 40V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS92612QDBVRQ1 | Texas Instruments | 2 493 | 296-50440-1-ND | 18,98000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 Kč | 17,52 Kč |
| 10 | 12,49200 Kč | 124,92 Kč |
| 25 | 11,24520 Kč | 281,13 Kč |
| 100 | 9,86470 Kč | 986,47 Kč |
| 250 | 9,20896 Kč | 2 302,24 Kč |
| 500 | 8,81270 Kč | 4 406,35 Kč |
| 1 000 | 8,48777 Kč | 8 487,77 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,08387 Kč | 24 251,61 Kč |
| 6 000 | 7,88682 Kč | 47 320,92 Kč |
| 9 000 | 7,78812 Kč | 70 093,08 Kč |
| 15 000 | 7,67877 Kč | 115 181,55 Kč |
| 21 000 | 7,61486 Kč | 159 912,06 Kč |
| Unit Price without VAT: | 17,52000 Kč |
|---|---|
| Unit Price with VAT: | 21,19920 Kč |







