
TPS92611QDGNRQ1 | |
|---|---|
DigiKey Part Number | 296-50439-2-ND - Tape & Reel (TR) 296-50439-1-ND - Cut Tape (CT) 296-50439-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS92611QDGNRQ1 |
Description | IC LED DRV LIN PWM 300MA 8HVSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output Linear PWM Dimming 300mA 8-HVSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TPS92611QDGNRQ1 Models |
Category | Current - Output / Channel 300mA |
Manufacturer Texas Instruments | Dimming PWM |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Lighting |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Type Linear | Grade Automotive |
Internal Switch(s) No | Qualification AEC-Q100 |
Number of Outputs 1 | Mounting Type Surface Mount |
Voltage - Supply (Min) 4.5V | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) Exposed Pad |
Voltage - Supply (Max) 40V | Supplier Device Package 8-HVSSOP |
Voltage - Output 0V ~ 40V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 19,66700 Kč | 196,67 Kč |
| 25 | 17,80240 Kč | 445,06 Kč |
| 100 | 15,75420 Kč | 1 575,42 Kč |
| 250 | 14,77820 Kč | 3 694,55 Kč |
| 500 | 14,18924 Kč | 7 094,62 Kč |
| 1 000 | 13,94420 Kč | 13 944,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 13,19319 Kč | 32 982,97 Kč |
| 5 000 | 12,88499 Kč | 64 424,95 Kč |
| 7 500 | 12,73059 Kč | 95 479,42 Kč |
| 12 500 | 12,55953 Kč | 156 994,12 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |





