TPS92611-Q1 - 1 Non-Isolated Output LED Driver Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS92611EVM

DigiKey Part Number
296-52599-ND
Manufacturer
Manufacturer Product Number
TPS92611EVM
Description
EVAL BOARD FOR TPS92611-Q1
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
TPS92611-Q1 - 1 Non-Isolated Output LED Driver Evaluation Board
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Outputs and Type
1 Non-Isolated Output
Manufacturer
Texas Instruments
Voltage - Input
9V ~ 16V
Packaging
Bulk
Contents
Board(s)
Part Status
Active
Utilized IC / Part
TPS92611-Q1
Current - Output / Channel
100mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Bulk:10
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 078,50000 Kč4 078,50 Kč
Manufacturers Standard Package
Unit Price without VAT:4 078,50000 Kč
Unit Price with VAT:4 934,98500 Kč