
TLC555QDRQ1 | |
|---|---|
DigiKey Part Number | 296-22999-2-ND - Tape & Reel (TR) 296-22999-1-ND - Cut Tape (CT) 296-22999-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TLC555QDRQ1 |
Description | IC OSC SNGL TIMER 2.1MHZ 8-SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 2.1MHz 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TLC555QDRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | 555 Type, Timer/Oscillator (Single) | |
Count | - | |
Frequency | 2.1MHz | |
Voltage - Supply | 2V ~ 15V | |
Current - Supply | 360 µA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 16,18900 Kč | 161,89 Kč |
| 25 | 14,61480 Kč | 365,37 Kč |
| 100 | 12,89280 Kč | 1 289,28 Kč |
| 250 | 12,07048 Kč | 3 017,62 Kč |
| 500 | 11,57578 Kč | 5 787,89 Kč |
| 1 000 | 11,16800 Kč | 11 168,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 10,73779 Kč | 26 844,48 Kč |
| 5 000 | 10,47842 Kč | 52 392,10 Kč |
| 7 500 | 10,34860 Kč | 77 614,50 Kč |
| 12 500 | 10,20471 Kč | 127 558,88 Kč |
| 17 500 | 10,12064 Kč | 177 111,20 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |










