OR Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G32QDRYRQ1

DigiKey Part Number
296-SN74LVC1G32QDRYRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G32QDRYRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G32QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G32QDRYRQ1
Description
IC GATE OR 1CH 2-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
OR Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G32QDRYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
4.5ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-SON (1.45x1)
Voltage - Supply
1.65V ~ 5.5V
Package / Case
6-UFDFN
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 511
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,76000 Kč8,76 Kč
106,11100 Kč61,11 Kč
255,44760 Kč136,19 Kč
1004,71750 Kč471,75 Kč
2504,36964 Kč1 092,41 Kč
5004,15900 Kč2 079,50 Kč
1 0003,98861 Kč3 988,61 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,69267 Kč18 463,35 Kč
10 0003,60195 Kč36 019,50 Kč
15 0003,55654 Kč53 348,10 Kč
25 0003,50620 Kč87 655,00 Kč
35 0003,47680 Kč121 688,00 Kč
50 0003,44851 Kč172 425,50 Kč
Manufacturers Standard Package
Unit Price without VAT:8,76000 Kč
Unit Price with VAT:10,59960 Kč