
BD41044FJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD41044FJ-CE2TR-ND - Tape & Reel (TR) 846-BD41044FJ-CE2CT-ND - Cut Tape (CT) 846-BD41044FJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD41044FJ-CE2 |
Description | IC TRANSCEIVER HALF 1/1 8SOPJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half CANbus 8-SOP-J |
Datasheet | Datasheet |
Category | Data Rate 5Mbps |
Manufacturer Rohm Semiconductor | Voltage - Supply 4.75V ~ 5.25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol CANbus | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Duplex Half | Supplier Device Package 8-SOP-J |
Receiver Hysteresis 300 mV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,22000 Kč | 38,22 Kč |
| 10 | 28,13700 Kč | 281,37 Kč |
| 25 | 25,59240 Kč | 639,81 Kč |
| 100 | 22,79540 Kč | 2 279,54 Kč |
| 250 | 21,45912 Kč | 5 364,78 Kč |
| 500 | 20,65448 Kč | 10 327,24 Kč |
| 1 000 | 20,59337 Kč | 20 593,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,29305 Kč | 48 232,62 Kč |
| 5 000 | 18,87162 Kč | 94 358,10 Kč |
| 7 500 | 18,66056 Kč | 139 954,20 Kč |
| Unit Price without VAT: | 38,22000 Kč |
|---|---|
| Unit Price with VAT: | 46,24620 Kč |











