


SMC3K28CAHM3_A/H | |
|---|---|
DigiKey Part Number | 112-SMC3K28CAHM3_A/HTR-ND - Tape & Reel (TR) 112-SMC3K28CAHM3_A/HCT-ND - Cut Tape (CT) 112-SMC3K28CAHM3_A/HDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMC3K28CAHM3_A/H |
Description | TVS DIODE 28VWM 45.4VC DO214AB |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 45.4V Clamp 66.1A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 3000W (3kW) |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 28V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 31.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 45.4V | Base Product Number |
Current - Peak Pulse (10/1000µs) 66.1A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,64000 Kč | 54,64 Kč |
| 10 | 35,10000 Kč | 351,00 Kč |
| 100 | 23,96300 Kč | 2 396,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 850 | 18,00075 Kč | 15 300,64 Kč |
| 1 700 | 16,65876 Kč | 28 319,89 Kč |
| 2 550 | 15,97515 Kč | 40 736,63 Kč |
| 4 250 | 15,20729 Kč | 64 630,98 Kč |
| 5 950 | 14,75272 Kč | 87 778,68 Kč |
| 8 500 | 14,31102 Kč | 121 643,67 Kč |
| Unit Price without VAT: | 54,64000 Kč |
|---|---|
| Unit Price with VAT: | 66,11440 Kč |











