
LMR23625CFPDRRT | |
|---|---|
DigiKey Part Number | 296-48825-2-ND - Tape & Reel (TR) 296-48825-1-ND - Cut Tape (CT) 296-48825-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMR23625CFPDRRT |
Description | IC REG BUCK ADJ 2.5A 12SON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1V 1 Output 2.5A 12-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMR23625CFPDRRT Models |
Category | Voltage - Input (Max) 36V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 28V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 2.1MHz |
Function Step-Down | Synchronous Rectifier Yes |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount, Wettable Flank |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 12-SON (3x3) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,82000 Kč | 88,82 Kč |
| 10 | 67,27800 Kč | 672,78 Kč |
| 25 | 61,86000 Kč | 1 546,50 Kč |
| 100 | 55,91560 Kč | 5 591,56 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 53,08212 Kč | 13 270,53 Kč |
| 500 | 51,37286 Kč | 25 686,43 Kč |
| 750 | 50,51727 Kč | 37 887,95 Kč |
| 1 250 | 49,56922 Kč | 61 961,53 Kč |
| 1 750 | 49,01509 Kč | 85 776,41 Kč |
| 2 500 | 48,48212 Kč | 121 205,30 Kč |
| Unit Price without VAT: | 88,82000 Kč |
|---|---|
| Unit Price with VAT: | 107,47220 Kč |











