Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP
Explaining Phase Noise

AD9545BCPZ-REEL7

DigiKey Part Number
505-AD9545BCPZ-REEL7TR-ND - Tape & Reel (TR)
505-AD9545BCPZ-REEL7CT-ND - Cut Tape (CT)
505-AD9545BCPZ-REEL7DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AD9545BCPZ-REEL7
Description
IC CLOCK SYNCHRONIZER 48LFCSP
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP
Datasheet
 Datasheet
EDA/CAD Models
AD9545BCPZ-REEL7 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Analog Devices Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Type
Clock Synchronizer
PLL
Yes
Input
Differential or Single-Ended
Output
CML, HCSL, LVDS or Single-Ended
Number of Circuits
2
Ratio - Input:Output
2:6
Differential - Input:Output
Yes/Yes
Frequency - Max
2.4GHz
Divider/Multiplier
Yes/Yes
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-WFQFN Exposed Pad, CSP
Supplier Device Package
48-LFCSP (7x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 699
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1953,73000 Kč953,73 Kč
10779,86600 Kč7 798,66 Kč
25736,42520 Kč18 410,63 Kč
100709,68410 Kč70 968,41 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
750645,36261 Kč484 021,96 Kč
Manufacturers Standard Package
Unit Price without VAT:953,73000 Kč
Unit Price with VAT:1 154,01330 Kč