


AD9545BCPZ | |
|---|---|
DigiKey Part Number | 505-AD9545BCPZ-ND |
Manufacturer | |
Manufacturer Product Number | AD9545BCPZ |
Description | IC CLOCK SYNCHRONIZER 48LFCSP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Clock Synchronizer IC 2.4GHz 2 48-WFQFN Exposed Pad, CSP |
Datasheet | Datasheet |
EDA/CAD Models | AD9545BCPZ Models |
Category | Ratio - Input:Output 2:6 |
Manufacturer Analog Devices Inc. | Differential - Input:Output Yes/Yes |
Packaging Tray | Frequency - Max 2.4GHz |
Part Status Active | Divider/Multiplier Yes/Yes |
DigiKey Programmable Not Verified | Voltage - Supply 1.71V ~ 3.465V |
Type Clock Synchronizer | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Input Differential or Single-Ended | Package / Case 48-WFQFN Exposed Pad, CSP |
Output CML, HCSL, LVDS or Single-Ended | Supplier Device Package 48-LFCSP (7x7) |
Number of Circuits 2 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 947,26000 Kč | 947,26 Kč |
| 24 | 733,12292 Kč | 17 594,95 Kč |
| 48 | 706,81458 Kč | 33 927,10 Kč |
| 120 | 679,04642 Kč | 81 485,57 Kč |
| 264 | 660,24958 Kč | 174 305,89 Kč |
| Unit Price without VAT: | 947,26000 Kč |
|---|---|
| Unit Price with VAT: | 1 146,18460 Kč |










