RF Balun 10MHz ~ 6GHz 50 / 50Ohm 6-SMD Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TCM1-63AX+

DigiKey Part Number
3157-TCM1-63AX+TR-ND - Tape & Reel (TR)
3157-TCM1-63AX+CT-ND - Cut Tape (CT)
3157-TCM1-63AX+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TCM1-63AX+
Description
1:1 CORE & WIRE TRANSFORMER, 10
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Balun 10MHz ~ 6GHz 50 / 50Ohm 6-SMD Module
Datasheet
 Datasheet
EDA/CAD Models
TCM1-63AX+ Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Phase Difference
Manufacturer
Mini-Circuits
Insertion Loss (Max)
2.5dB
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Return Loss (Min)
9.42dB
Part Status
Active
Package / Case
6-SMD Module
Frequency Range
10MHz ~ 6GHz
Mounting Type
Surface Mount
Impedance - Unbalanced/Balanced
50 / 50Ohm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1392,03000 Kč392,03 Kč
20228,03850 Kč4 560,77 Kč
50211,65980 Kč10 582,99 Kč
100195,28140 Kč19 528,14 Kč
200186,33625 Kč37 267,25 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000158,74509 Kč317 490,18 Kč
Manufacturers Standard Package
Unit Price without VAT:392,03000 Kč
Unit Price with VAT:474,35630 Kč