T59EE476M050C0100 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Vishay Sprague
In Stock: 0
Unit Price: 262,15000 Kč
Datasheet
47 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

T59EE476M050C0100

DigiKey Part Number
718-T59EE476M050C0100TR-ND - Tape & Reel (TR)
718-T59EE476M050C0100CT-ND - Cut Tape (CT)
718-T59EE476M050C0100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
T59EE476M050C0100
Description
CAP TANT POLY 47UF 50V 2917
Manufacturer Standard Lead Time
63 Weeks
Customer Reference
Detailed Description
47 µF Molded Tantalum Polymer Capacitor 50 V 2917 (7343 Metric) 100mOhm @ 100kHz
Datasheet
 Datasheet
EDA/CAD Models
T59EE476M050C0100 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
ESR (Equivalent Series Resistance)
100mOhm @ 100kHz
Manufacturer
Vishay Sprague
Operating Temperature
-55°C ~ 125°C
Series
Lifetime @ Temp.
2000 Hrs @ 105°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Active
Package / Case
2917 (7343 Metric)
Capacitance
47 µF
Size / Dimension
0.287" L x 0.169" W (7.30mm x 4.30mm)
Tolerance
±20%
Height - Seated (Max)
0.169" (4.30mm)
Voltage - Rated
50 V
Manufacturer Size Code
EE
Type
Molded
Features
General Purpose
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
T59EE476M050E0100Vishay Sprague0718-T59EE476M050E0100CT-ND262,15000 KčParametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1262,15000 Kč262,15 Kč
10201,88100 Kč2 018,81 Kč
50177,80140 Kč8 890,07 Kč
100170,34360 Kč17 034,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400159,14468 Kč63 657,87 Kč
1 200152,89080 Kč183 468,96 Kč
Manufacturers Standard Package
Unit Price without VAT:262,15000 Kč
Unit Price with VAT:317,20150 Kč