AND Gate IC 1 Channel 6-SON (1.45x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVC1G08QDRYRQ1

DigiKey Part Number
296-SN74LVC1G08QDRYRQ1TR-ND - Tape & Reel (TR)
296-SN74LVC1G08QDRYRQ1CT-ND - Cut Tape (CT)
296-SN74LVC1G08QDRYRQ1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74LVC1G08QDRYRQ1
Description
IC GATE AND 1CH 2-INP 6SON
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
AND Gate IC 1 Channel 6-SON (1.45x1)
Datasheet
 Datasheet
EDA/CAD Models
SN74LVC1G08QDRYRQ1 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.7V ~ 0.8V
Mfr
Input Logic Level - High
1.7V ~ 2V
Series
Max Propagation Delay @ V, Max CL
6ns @ 5V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
1
Mounting Type
Surface Mount
Number of Inputs
2
Supplier Device Package
6-SON (1.45x1)
Voltage - Supply
1.65V ~ 5.5V
Package / Case
6-UFDFN
Current - Quiescent (Max)
10 µA
Base Product Number
Current - Output High, Low
32mA, 32mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 517
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,35000 Kč7,35 Kč
105,12400 Kč51,24 Kč
254,55240 Kč113,81 Kč
1003,92870 Kč392,87 Kč
2503,63096 Kč907,74 Kč
5003,45040 Kč1 725,20 Kč
1 0003,30236 Kč3 302,36 Kč
2 5003,27695 Kč8 192,38 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0003,05143 Kč15 257,15 Kč
10 0002,97380 Kč29 738,00 Kč
15 0002,93490 Kč44 023,50 Kč
25 0002,89183 Kč72 295,75 Kč
35 0002,86665 Kč100 332,75 Kč
50 0002,84244 Kč142 122,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,35000 Kč
Unit Price with VAT:8,89350 Kč